The DSS504 is a 4-pin diode from Fujisoku with a voltage rating of 50V and an operating temperature range of -25°C to 85°C. It has a package case of DIP and is mounted through a hole. The diode has a gold contact plating and dimensions of 2.35mm in height, 9.4mm in width, and 11.4mm in length. It is not RoHS compliant.
Fujisoku DSS504 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Height | 2.35mm |
| Length | 11.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 4 |
| RoHS Compliant | No |
| Voltage Rating | 50V |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fujisoku DSS504 to view detailed technical specifications.
No datasheet is available for this part.