Fujisoku DSS705 technical specifications.
| Height | 4.5mm |
| Length | 13.9mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Voltage Rating | 50V |
| Width | 13.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fujisoku DSS705 to view detailed technical specifications.
No datasheet is available for this part.