Fujisoku FT2E-2M-Z technical specifications.
| Height | 10.8mm |
| Length | 7mm |
| Packaging | Bulk |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fujisoku FT2E-2M-Z to view detailed technical specifications.
No datasheet is available for this part.