Fujisoku SMP804-E technical specifications.
| Contact Plating | Gold |
| Height | 6.25mm |
| Length | 11.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Voltage Rating | 24V |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fujisoku SMP804-E to view detailed technical specifications.
No datasheet is available for this part.