Fujisoku SMR5016C technical specifications.
| Contact Material | Gold |
| Mount | PCB |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fujisoku SMR5016C to view detailed technical specifications.
No datasheet is available for this part.