Fujisoku TR2-21-L5 technical specifications.
| Contact Plating | Gold |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | PC Pins |
| Voltage Rating | 12V |
| Width | 5.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fujisoku TR2-21-L5 to view detailed technical specifications.
No datasheet is available for this part.