Fujita Electric KF-66A1MADC technical specifications.
| Scale | 0...1 mA |
| Dimensions W x H | 66 x 57 mm |
| Mounting depth | 3 mm |
| Description | Direct current |
| Internal resistance | 180 Ohm |
| RoHS | Compliant |
Download the complete datasheet for Fujita Electric KF-66A1MADC to view detailed technical specifications.
No datasheet is available for this part.