Fujitsu 91F467PAPMC-GSE2 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | I2C, CAN, USART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Memory Size | 1088KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 141 |
| Number of Timers/Counters | 57 |
| RAM Size | 80KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu 91F467PAPMC-GSE2 to view detailed technical specifications.
No datasheet is available for this part.