Fujitsu ATMEGA64A-AUR technical specifications.
| Package/Case | LQFP |
| Interface | UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 39 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, LCD |
| Series | F²MC MB95150M |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu ATMEGA64A-AUR to view detailed technical specifications.
No datasheet is available for this part.