Fujitsu FBR46ND003P technical specifications.
| Coil Current | 50mA |
| Coil Type | Non-Latching |
| Power Consumption | 150mW |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FBR46ND003P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.