Fujitsu FCD-ZZ00007 technical specifications.
| Cable Type | Data |
| Wire Size | 24AWG |
| Connector Type A | 16POS InfiniBand |
| Connector Type B | 16POS InfiniBand |
| Gender | PL-PL |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fujitsu FCD-ZZ00007 to view detailed technical specifications.
No datasheet is available for this part.