Fujitsu FCD-ZZ00021 technical specifications.
| Length | 5m |
| Mount | Cable |
| Number of Conductors | 16 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCD-ZZ00021 to view detailed technical specifications.
No datasheet is available for this part.