Fujitsu FCN-074J240-G/2P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 240 |
| Package Quantity | 40 |
| Pitch | 0.05mm |
| RoHS Compliant | No |
| Series | FCN-07 |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-074J240-G/2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.