Fujitsu FCN-234P096-G/O technical specifications.
| Contact Plating | Gold |
| Number of Positions | 26 |
| Package Quantity | 40 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 230 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-234P096-G/O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.