Fujitsu FCN-234P096-G/Y technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8.89mm |
| Length | 82.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Surface Mount |
| Number of Contacts | 96 |
| Number of Ports | 1 |
| Number of Positions | 96 |
| Orientation | Straight |
| Package Quantity | 40 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 230 |
| Termination | Solder |
| Voltage Rating | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-234P096-G/Y to view detailed technical specifications.
No datasheet is available for this part.
