Fujitsu FCN-245P096-G/E technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.7mm |
| Length | 81.66mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 240 |
| Termination | SMD/SMT |
| Voltage Rating | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-245P096-G/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.