Fujitsu FCN-261R008-G/5L technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.6mm |
| Gender | Male |
| Length | 35.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FCN-261R008-G/5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.