Fujitsu FCN-261R024-G/A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Positions | 34 |
| Package Quantity | 30 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-261R024-G/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.