Fujitsu FCN-264D024-G/2F1 technical specifications.
| Type | High Speed |
| Gender | SKT |
| Number of Contacts | 48Signal/25Ground |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 73 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/1A |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Tradename | microGiGaCN™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu FCN-264D024-G/2F1 to view detailed technical specifications.
No datasheet is available for this part.