Fujitsu FCN-264P120-G/J technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.3mm |
| Length | 79.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-264P120-G/J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.