
Fujitsu FCN-268D008-G/2D technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 15.65mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 24.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FCN-268D008-G/2D to view detailed technical specifications.
No datasheet is available for this part.