
Fujitsu FCN-268D024-G/10-R technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 16.59mm |
| Gender | Male |
| Length | 53.8mm |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FCN-268D024-G/10-R to view detailed technical specifications.
No datasheet is available for this part.
