
Fujitsu FCN-268M012-G/1D technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 20 |
| Pitch | 1.5mm |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-268M012-G/1D to view detailed technical specifications.
No datasheet is available for this part.