
The FCN-268M012-G/2D is a 30V 500mA SMD/SMT rectangular connector with 24 positions in a 2-row configuration. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is made of copper alloy with a gold plating and is terminated with solder. It is available in a package quantity of 20 and has a pitch of 1.5mm.
Fujitsu FCN-268M012-G/2D technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Gender | Male |
| Length | 29.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Pitch | 1.5mm |
| RoHS Compliant | No |
| Series | FCN-260 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-268M012-G/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.