This 30V 500mA shrouded header features a 2-row, 48-position configuration with a straight orientation. It is designed for surface mount applications, with a package quantity of 20 units per package. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Length | 47.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Pitch | 1.5mm |
| RoHS Compliant | No |
| Series | FCN-260 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Not Compliant |