Fujitsu FCN-268Y032-A technical specifications.
| Type | High Speed |
| Gender | PL |
| Number of Contacts | 64Signal/36Ground |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 100 |
| Number of Ports | 4 |
| Max Current Rating | 0.1/0.5A |
| Max Voltage Rating | 16VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Tradename | microGiGaCN™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu FCN-268Y032-A to view detailed technical specifications.
No datasheet is available for this part.