Board to Board & Mezzanine Connectors 0.8mm 40 Pin SMT Socket
Fujitsu FCN-288F040-G/0-T technical specifications.
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | FCN-280 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-288F040-G/0-T to view detailed technical specifications.
No datasheet is available for this part.