Fujitsu FCN-298P100-L/0H technical specifications.
| Contact Material | Copper Alloy |
| Depth | 7.08mm |
| Length | 39.15mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 24V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-298P100-L/0H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.