Fujitsu FCN-360A2 technical specifications.
| Package/Case | Metal |
| Number of Positions | 4 |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | 360 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-360A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.