Fujitsu FCN-360C040-J2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 40 |
| Package Quantity | 50 |
| Pitch | 2.54mm |
| Series | FCN-360 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FCN-360C040-J2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.