Fujitsu FCN-361J016-AU technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Height | 8.25mm |
| Length | 39mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 15.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-361J016-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.