This 40-contact rectangular connector features a 2.54mm pitch and wire wrap termination method. It has a straight body orientation and is designed for through-hole mounting. The operating temperature range is -55°C to 85°C. The connector has a maximum current rating of 3A and a maximum voltage rating of 250VAC.
Fujitsu FCN-362P040-AU technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
Download the complete datasheet for Fujitsu FCN-362P040-AU to view detailed technical specifications.
No datasheet is available for this part.