Board to Board & Mezzanine Connectors HAND CRIMP TOOL 24 AWG
Fujitsu FCN-363T-T005/H technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 8 |
| Pitch | 2.54mm |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-363T-T005/H to view detailed technical specifications.
No datasheet is available for this part.