Fujitsu FCN-364J016-AU technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.25mm |
| Gender | Male |
| Length | 39mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-364J016-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.