This 40-position, 2-row rectangular connector features a current rating of 3A and a voltage rating of 250V. It has a pitch of 2.54mm and is designed for through hole termination. The contact material is copper alloy with a gold plating. This connector is not RoHS compliant.
Fujitsu FCN-364J040-AU technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | FCN-360 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-364J040-AU to view detailed technical specifications.
No datasheet is available for this part.