The FCN-364P040-AU is a 40-position, 2-row, straight modular connector from Fujitsu. It features a copper alloy contact material with gold plating and a current rating of 3A. The connector has a depth of 8.25mm and a length of 69.48mm. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The FCN-364P040-AU is not RoHS compliant.
Fujitsu FCN-364P040-AU technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8.25mm |
| Length | 69.48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | FCN-360 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-364P040-AU to view detailed technical specifications.
No datasheet is available for this part.