
This 2-row right angle rectangular connector features a copper alloy contact material with gold plating, suitable for a maximum current rating of 3A and a maximum voltage rating of 250V AC. It has a termination type of solder and is available in a through-hole package type. The connector's operating temperature range is from -55°C to 85°C. It is not RoHS compliant.
Fujitsu FCN-365P040-AU technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.54mm |
| Gender | Female |
| Length | 69.48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-365P040-AU to view detailed technical specifications.
No datasheet is available for this part.