
Board to Board & Mezzanine Connectors Plug, 40 pin rt angle, brd locks
Fujitsu FCN-365P040-AU/B#01 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 40 |
| Pitch | 2.54mm |
| Series | FCN-360 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FCN-365P040-AU/B#01 to view detailed technical specifications.
No datasheet is available for this part.
