Fujitsu FCN-568P068-G/1271-4E technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Contacts | 68 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 560H |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-568P068-G/1271-4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.