Fujitsu FCN-568Z008-G/0M technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 14.55mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 5V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-568Z008-G/0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.