Conn IDC Connector SKT 50 POS 2.54mm 3PCS PER ITEM
Fujitsu FCN-707B050-AU/0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 6mm |
| Gender | Female |
| Length | 68.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FCN-707B050-AU/0 to view detailed technical specifications.
No datasheet is available for this part.