The FCN-720C060/2P is a 60-contact wire housing with a RCP gender and crimp termination method. It has a straight body orientation and operates within a temperature range of -55°C to 85°C. The housing is rated for a maximum current of 3A and a maximum voltage of 250VAC.
Fujitsu FCN-720C060/2P technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 60 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu FCN-720C060/2P to view detailed technical specifications.
No datasheet is available for this part.