Fujitsu FCN705Q034AUM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 1.27mm |
| Material | PBT, Polycarbonate |
| Mating Cycles | 500 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Number of Contacts | 34 |
| Number of Poles | 34 |
| Number of Rows | 2 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 28AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FCN705Q034AUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.