Fujitsu FGLS12SR6040NA technical specifications.
| Current - Output 1 | 40A |
| Height | 10.9mm |
| Length | 33.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 80W |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| Series | Tomodachi |
| Voltage - Output 1 | 2V |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FGLS12SR6040NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.