Fujitsu FGSD12SR6006NA technical specifications.
| Current - Output 1 | 6A |
| Height | 7.5mm |
| Length | 12.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 33W |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | Tomodachi |
| Voltage - Output 1 | 5.5V |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu FGSD12SR6006NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.