Fujitsu fi-4860C-VRS technical specifications.
| Type | ADF |
| Input Voltage Range | 100VAC to 240VAC |
| Interface Type | SCSI |
| Maximum Operating Humidity | 80% |
| Minimum Operating Humidity | 20% |
| Imaging Technology | CCD |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 5°C |
Download the complete datasheet for Fujitsu fi-4860C-VRS to view detailed technical specifications.
No datasheet is available for this part.