The fi-7160 is a USB 2.0/3.0 CCD scanner with a white LED array light source, suitable for operating in environments with 20% to 80% relative humidity. It can function within a temperature range of 5°C to 35°C. The device is designed for use in computing and embedded systems applications, particularly in peripherals such as printers and scanners for label and barcode tasks.
Fujitsu fi-7160 technical specifications.
| Type | ADF |
| Input Voltage Range | 100VAC to 240VAC |
| Interface Type | USB 2.0/USB 3.0 |
| Maximum Operating Humidity | 80% |
| Minimum Operating Humidity | 20% |
| Imaging Technology | CCD |
| Light Source | White LED Array |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 5°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu fi-7160 to view detailed technical specifications.
No datasheet is available for this part.