The Fujitsu fi-7180 is a USB 2.0/3.0 CCD scanner with a maximum operating temperature of 35 degrees Celsius and a minimum operating temperature of 5 degrees Celsius. It operates within a humidity range of 20 to 80 percent and supports input voltage of 100VAC to 240VAC. The scanner utilizes white LED array lighting and is designed for use in computing and embedded systems applications.
Fujitsu fi-7180 technical specifications.
| Type | ADF |
| Input Voltage Range | 100VAC to 240VAC |
| Interface Type | USB 2.0/USB 3.0 |
| Maximum Operating Humidity | 80% |
| Minimum Operating Humidity | 20% |
| Imaging Technology | CCD |
| Light Source | White LED Array |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 5°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu fi-7180 to view detailed technical specifications.
No datasheet is available for this part.