Fujitsu fi-7260 technical specifications.
| Type | ADF/Flatbed |
| Input Voltage Range | 100VAC to 240VAC |
| Interface Type | USB 2.0/USB 3.0 |
| Maximum Operating Humidity | 80% |
| Minimum Operating Humidity | 20% |
| Imaging Technology | CCD |
| Light Source | White LED Array |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 5°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu fi-7260 to view detailed technical specifications.
No datasheet is available for this part.