Fujitsu FMA1125DC-24N technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu FMA1125DC-24N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.